-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K9532
|
Newark | Zener Diode, single, Two Terminal,15V V(Z),5%,melf-5.0 |Vishay ZM4744A-GS18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1150 | Buy Now |
DISTI #
ZM4744A-GS18
|
Avnet Americas | Diode Zener Single 15V 5% 1W 2-Pin MELF T/R - Tape and Reel (Alt: ZM4744A-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.1132 | Buy Now |
DISTI #
625-ZM4744A-GS18
|
Mouser Electronics | Zener Diodes 15 Volt 1 Watt 5% RoHS: Compliant | 8358 |
|
$0.0830 / $0.3900 | Buy Now |
|
Future Electronics | ZM4744 Series 15 V 1 W ±5% 14 Ohms Surface Mount Zener Diode - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0844 / $0.0920 | Buy Now |
|
Future Electronics | ZM4744 Series 15 V 1 W ±5% 14 Ohms Surface Mount Zener Diode - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0844 / $0.0920 | Buy Now |
DISTI #
ZM4744A-GS18
|
TTI | Zener Diodes 15 Volt 1 Watt 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0880 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 15V 1W DO213AB | 60000 |
|
RFQ | |
|
Chip1Cloud | DIODE ZENER 15V 1W DO213AB | 418700 |
|
RFQ | |
DISTI #
ZM4744A-GS18
|
EBV Elektronik | Diode Zener Single 15V 5% 1W 2-Pin MELF T/R (Alt: ZM4744A-GS18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZM4744A-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZM4744A-GS18
Vishay Intertechnologies
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
This table gives cross-reference parts and alternative options found for ZM4744A-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4744A-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4744A-G | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | ZM4744A-GS18 vs ZM4744A-G |
ZM4744A-13 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4744A-GS18 vs ZM4744A-13 |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4744A-GS18 vs ZM4744A |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4744A-GS18 vs ZM4744A |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Lite-On Semiconductor Corporation | ZM4744A-GS18 vs ZM4744A |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional | International Semiconductor Inc | ZM4744A-GS18 vs ZM4744A |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HEMETIC SEALED, GLASS, MELF-2 | Taiwan Semiconductor | ZM4744A-GS18 vs ZM4744A |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZM4744A-GS18 vs ZM4744A |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | ZM4744A-GS18 vs ZM4744A |
ZM4744A-GS08 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | Vishay Intertechnologies | ZM4744A-GS18 vs ZM4744A-GS08 |