-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode Zener Single 16V 5% 1W 2-Pin MELF T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZM4745A-GS08CT-ND
|
DigiKey | DIODE ZENER 16V 1W DO213AB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27317 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZM4745A-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZM4745A-GS08
Vishay Semiconductors
Diode Zener Single 16V 5% 1W 2-Pin MELF T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.5 mA |
This table gives cross-reference parts and alternative options found for ZM4745A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4745A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLL4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZM4745A-GS08 vs GLL4745A |
DL4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | Promax-Johnton Electronic Corporation | ZM4745A-GS08 vs DL4745A |
MLL4745ATR | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZM4745A-GS08 vs MLL4745ATR |
MLXV3025B-1 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | ZM4745A-GS08 vs MLXV3025B-1 |
DL4745A-T | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | ZM4745A-GS08 vs DL4745A-T |
MLL3025B | Zener Diode, 16V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4745A-GS08 vs MLL3025B |
ZM4745A-GS08 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | ZM4745A-GS08 vs ZM4745A-GS08 |
DL4745A-T3 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4745A-GS08 vs DL4745A-T3 |
MLQ3025B-1 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | ZM4745A-GS08 vs MLQ3025B-1 |
DL4745A | Zener Diode, 16V V(Z), 5%, 1W, | Galaxy Microelectronics | ZM4745A-GS08 vs DL4745A |