There are no models available for this part yet.
Overview of ZM4761A-GS08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZM4761A-GS08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZM4761A-GS08
|
Avnet Americas | ZENER DIODE DO213AB MELF GLASS - Tape and Reel (Alt: ZM4761A-GS08) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0931 | Buy Now | |
DISTI #
625-ZM4761A
|
Mouser Electronics | Zener Diodes 75 Volt 1 Watt 5% RoHS: Compliant | 426 |
|
$0.0950 / $0.3900 | Buy Now | |
DISTI #
ZM4761A-GS08
|
TTI | Zener Diodes 75 Volt 1 Watt 5% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.1100 | Buy Now | |
DISTI #
ZM4761A-GS08
|
EBV Elektronik | Diode Zener Single 75V 5% 1W 2-Pin MELF T/R (Alt: ZM4761A-GS08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 30000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 24000 |
|
$0.1358 / $0.1468 | Buy Now |
CAD Models for ZM4761A-GS08 by Vishay Intertechnologies
Part Data Attributes for ZM4761A-GS08 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
175 Ω
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
75 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
3.3 mA
|
Alternate Parts for ZM4761A-GS08
This table gives cross-reference parts and alternative options found for ZM4761A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4761A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3041BUR-1 | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | ZM4761A-GS08 vs JANTX1N3041BUR-1 |
1N3041BUR-1 | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | ZM4761A-GS08 vs 1N3041BUR-1 |
ZM4761A-GS18 | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | Vishay Intertechnologies | ZM4761A-GS08 vs ZM4761A-GS18 |
JANTXV1N3041BUR-1 | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | ZM4761A-GS08 vs JANTXV1N3041BUR-1 |
CDLL4761A | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | ZM4761A-GS08 vs CDLL4761A |
JAN1N3041BUR-1 | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | ZM4761A-GS08 vs JAN1N3041BUR-1 |
Related Parts for ZM4761A-GS08
-
BZM55C12-TRZener Diodes
-
MBRS340T3GRectifier Diodes
-
ZM4758A-GS18Voltage Regulator Diodes
-
XPGWHT-01-0000-00GF4Visible LEDs
-
ZL6105ALAFSwitching Regulator or Controllers
-
XRP6274EH-FLinear Regulator ICs
-
Z86E6116ASGMicrocontrollers
-
ZM50E20E01Snap Acting/Limit Switches
-
ZSSC3123AI2TOther Analog ICs