Part Details for ZMM33 by LRC Leshan Radio Co Ltd
Overview of ZMM33 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for ZMM33
ZMM33 CAD Models
ZMM33 Part Data Attributes
|
ZMM33
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZMM33
LRC Leshan Radio Co Ltd
Zener Diode, 33V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 65 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM33
This table gives cross-reference parts and alternative options found for ZMM33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C33L1G | Zener Diode, 33V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZMM33 vs BZV55C33L1G |
BZT55C33L0G | Zener Diode, 33V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZMM33 vs BZT55C33L0G |
BZV55C33L0G | Zener Diode, 33V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZMM33 vs BZV55C33L0G |
BZT55C33L1G | Zener Diode, 33V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZMM33 vs BZT55C33L1G |