ZMM5235B
Description: Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, SIMILAR TO DO-213AA, MELF-2

Overview of ZMM5235B by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for ZMM5235B by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 45 2500
  • 45 $0.1125
  • 135 $0.0563
  • 890 $0.0338
$0.0338 / $0.1125 Buy Now
Quest Components Zener Diode, Two Terminal, 6.8 Volt, 5%, SOD-80 2000
  • 1 $0.1500
  • 134 $0.0450
  • 1,112 $0.0300
$0.0300 / $0.1500 Buy Now

CAD Models for ZMM5235B by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZMM5235B by Diodes Incorporated

ZMM5235B
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
SIMILAR TO DO-213AA, MELF-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
5 Ω
JESD-30 Code
O-LELF-R2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
6.8 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. ZMM5235B
    Diodes Incorporated
    Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, SIMILAR TO DO-213AA, MELF-2
    VS

Alternate Parts for ZMM5235B

This table gives cross-reference parts and alternative options found for ZMM5235B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5235B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZQ5235DT/R7 Zener Diode, 6.8V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor ZMM5235B vs BZQ5235DT/R7
BZM5234CT/R7 Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor ZMM5235B vs BZM5234CT/R7
BZM5234DT/R7 Zener Diode, 6.2V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor ZMM5235B vs BZM5234DT/R7
BZM5235DT/R7 Zener Diode, 6.8V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor ZMM5235B vs BZM5235DT/R7
BZQ5235CT/R7 Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor ZMM5235B vs BZQ5235CT/R7
BZM5234AT/R7 Zener Diode, 6.2V V(Z), 3%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor ZMM5235B vs BZM5234AT/R7
TCLZ6V2BR13 Zener Diode, 6.12V V(Z), 2.04%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Tak Cheong Electronics (Holdings) Co Ltd ZMM5235B vs TCLZ6V2BR13
BZQ5234CT/R7 Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor ZMM5235B vs BZQ5234CT/R7
BZQ5234DT/R7 Zener Diode, 6.2V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor ZMM5235B vs BZQ5234DT/R7
BZQ5234AT/R7 Zener Diode, 6.2V V(Z), 3%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor ZMM5235B vs BZQ5234AT/R7
Part Number Description Manufacturer Compare
BZQ5234CT/R7 Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor ZMM5235B vs BZQ5234CT/R7
BZQ5234DT/R7 Zener Diode, 6.2V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor ZMM5235B vs BZQ5234DT/R7
BZQ5235CT/R7 Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor ZMM5235B vs BZQ5235CT/R7
BZQ5234AT/R7 Zener Diode, 6.2V V(Z), 3%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor ZMM5235B vs BZQ5234AT/R7
TCLZ6V2BR13 Zener Diode, 6.12V V(Z), 2.04%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Tak Cheong Electronics (Holdings) Co Ltd ZMM5235B vs TCLZ6V2BR13
BZM5234AT/R7 Zener Diode, 6.2V V(Z), 3%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor ZMM5235B vs BZM5234AT/R7
BZM5234CT/R7 Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor ZMM5235B vs BZM5234CT/R7
BZM5234DT/R7 Zener Diode, 6.2V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor ZMM5235B vs BZM5234DT/R7
BZM5235DT/R7 Zener Diode, 6.8V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor ZMM5235B vs BZM5235DT/R7
BZQ5235DT/R7 Zener Diode, 6.8V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor ZMM5235B vs BZQ5235DT/R7

Related Parts for ZMM5235B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMM5235B by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMM5235B by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZMM5235B would you like to use for your alert(s)?
  • Please alert me when ZMM5235B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZMM5235B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMM5235B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZMM5235B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMM5235B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMM5235B by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: