Part Details for ZMM5243BD1 by Vishay Semiconductors
Overview of ZMM5243BD1 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMM5243BD1
ZMM5243BD1 CAD Models
ZMM5243BD1 Part Data Attributes
|
ZMM5243BD1
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZMM5243BD1
Vishay Semiconductors
13 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for ZMM5243BD1
This table gives cross-reference parts and alternative options found for ZMM5243BD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5243BD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5243B | Zener Diode, 13V V(Z), 5%, 0.5W | Suzhou Good-Ark Electronics Co Ltd | ZMM5243BD1 vs ZMM5243B |
ZMM5243B-13 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | ZMM5243BD1 vs ZMM5243B-13 |
CLL5243B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | ZMM5243BD1 vs CLL5243B |
ZMM5243B_R1_10001 | Zener Diode, | PanJit Semiconductor | ZMM5243BD1 vs ZMM5243B_R1_10001 |
ZMM5243B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZMM5243BD1 vs ZMM5243B |
ZMM5243B | Zener Diode | Rugao Dachang Electronics Co Ltd | ZMM5243BD1 vs ZMM5243B |
RLZ5243BTE-11 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZMM5243BD1 vs RLZ5243BTE-11 |
ZMM5243B-G | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM5243BD1 vs ZMM5243B-G |
MLL5243B-1E3TR | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM5243BD1 vs MLL5243B-1E3TR |
ZMM5243B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, | General Instrument Corp | ZMM5243BD1 vs ZMM5243B |