Part Details for ZMM55-A51_R2_10001 by PanJit Semiconductor
Overview of ZMM55-A51_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMM55-A51_R2_10001
ZMM55-A51_R2_10001 CAD Models
ZMM55-A51_R2_10001 Part Data Attributes
|
ZMM55-A51_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZMM55-A51_R2_10001
PanJit Semiconductor
Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 125 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 1% | |
Working Test Current | 2.5 mA |
Alternate Parts for ZMM55-A51_R2_10001
This table gives cross-reference parts and alternative options found for ZMM55-A51_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM55-A51_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPMLL5262B-1E3TR | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM55-A51_R2_10001 vs MSPMLL5262B-1E3TR |
BZV55C43 | Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | ZMM55-A51_R2_10001 vs BZV55C43 |
1N5262BT-87Y | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | ZMM55-A51_R2_10001 vs 1N5262BT-87Y |
MQMLL5262B-1 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM55-A51_R2_10001 vs MQMLL5262B-1 |
1N977BE3 | Zener Diode, 47V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | ZMM55-A51_R2_10001 vs 1N977BE3 |
MQ1N5262BTR | Zener Diode, 51V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | ZMM55-A51_R2_10001 vs MQ1N5262BTR |
SZN6341CSMSTXV | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | ZMM55-A51_R2_10001 vs SZN6341CSMSTXV |
MVMLL5262C-1TR | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM55-A51_R2_10001 vs MVMLL5262C-1TR |
JANKCA1N976C | Zener Diode, | Compensated Devices Inc | ZMM55-A51_R2_10001 vs JANKCA1N976C |
1N976C | Zener Diode, 43V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | ZMM55-A51_R2_10001 vs 1N976C |