Part Details for ZMM55-B33_R2_10001 by PanJit Semiconductor
Overview of ZMM55-B33_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMM55-B33_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZMM55-B33_R2_10001
|
Avnet Silica | MiniMELF/500mW/33V/Zener Diode/SMD/ +/-2% (Alt: ZMM55-B33_R2_10001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZMM55-B33_R2_10001
ZMM55-B33_R2_10001 CAD Models
ZMM55-B33_R2_10001 Part Data Attributes
|
ZMM55-B33_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZMM55-B33_R2_10001
PanJit Semiconductor
Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM55-B33_R2_10001
This table gives cross-reference parts and alternative options found for ZMM55-B33_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM55-B33_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT55B33L0 | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 | Taiwan Semiconductor | ZMM55-B33_R2_10001 vs BZT55B33L0 |
1N6012CURE3 | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM55-B33_R2_10001 vs 1N6012CURE3 |
BZV55B33L0 | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Taiwan Semiconductor | ZMM55-B33_R2_10001 vs BZV55B33L0 |
BZY55C33RYG | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 0805, 2 PIN | Taiwan Semiconductor | ZMM55-B33_R2_10001 vs BZY55C33RYG |
BZY55B33RBG | Zener Diode, | Taiwan Semiconductor | ZMM55-B33_R2_10001 vs BZY55B33RBG |
1N6012CUR-1E3TR | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | ZMM55-B33_R2_10001 vs 1N6012CUR-1E3TR |
BZT55B33 | Zener Diode, | Taiwan Semiconductor | ZMM55-B33_R2_10001 vs BZT55B33 |
MSPMLL6012CURTR | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM55-B33_R2_10001 vs MSPMLL6012CURTR |
MXMLL6012CUR-1TR | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMM55-B33_R2_10001 vs MXMLL6012CUR-1TR |
ZMM55-B33_R1_10001 | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | ZMM55-B33_R2_10001 vs ZMM55-B33_R1_10001 |