Part Details for ZMM55-C39DT/R13 by PanJit Semiconductor
Overview of ZMM55-C39DT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMM55-C39DT/R13
ZMM55-C39DT/R13 CAD Models
ZMM55-C39DT/R13 Part Data Attributes:
|
ZMM55-C39DT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZMM55-C39DT/R13
PanJit Semiconductor
Zener Diode, 39V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 20% | |
Working Test Current | 2.5 mA |
Alternate Parts for ZMM55-C39DT/R13
This table gives cross-reference parts and alternative options found for ZMM55-C39DT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM55-C39DT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5239B-G3-18 | Zener Diode, 9.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | ZMM55-C39DT/R13 vs MMBZ5239B-G3-18 |
CMHZ5246BTR | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Central Semiconductor Corp | ZMM55-C39DT/R13 vs CMHZ5246BTR |
MMBZ5259B | Zener Diode, 39V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | ZMM55-C39DT/R13 vs MMBZ5259B |
SZMMSZ4714T1G | Low Current Zener Diode Voltage Regulator 33 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | ZMM55-C39DT/R13 vs SZMMSZ4714T1G |
BZV55C12 | Zener Diode, 12.05V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | ZMM55-C39DT/R13 vs BZV55C12 |
CMHZ5240BBK | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Central Semiconductor Corp | ZMM55-C39DT/R13 vs CMHZ5240BBK |
ZMC30 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN | Diotec Semiconductor AG | ZMM55-C39DT/R13 vs ZMC30 |
CMHZ5251BBK | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Central Semiconductor Corp | ZMM55-C39DT/R13 vs CMHZ5251BBK |
BZY55C30 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ZMM55-C39DT/R13 vs BZY55C30 |
CMHZ5250BTR | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Central Semiconductor Corp | ZMM55-C39DT/R13 vs CMHZ5250BTR |