ZMOD4410AI1R
Description: Firmware Configurable Indoor Air Quality (IAQ) Sensor with Embedded Artificial Intelligence (AI), LGA0/Reel

Overview of ZMOD4410AI1R by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Environmental Monitoring Industrial Automation Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
ZMOD4410AI1R Renesas Electronics Corporation Firmware Configurable Indoor Air Quality (IAQ) Sensor with Embedded Artificial Intelligence (AI)

Price & Stock for ZMOD4410AI1R by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ4890
Newark Gas Sensor Module, Co2/Tvoc, -40To65Degc, Particle Count Max:-, Accuracy:-, Sampling Method:-, Product Range:Zmod4410 Series Rohs Compliant: Yes |Renesas ZMOD4410AI1R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5933
  • 1 $4.9800
  • 10 $3.1600
  • 25 $3.1300
  • 50 $3.0900
  • 100 $3.0600
  • 250 $2.9200
  • 500 $2.5600
  • 1,000 $2.4000
$2.4000 / $4.9800 Buy Now
DISTI # 1833-1031-1-ND
DigiKey SENSOR AIR QUALITY I2C OUTPUT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16829
In Stock
  • 1 $4.7900
  • 10 $3.5910
  • 25 $3.1916
  • 50 $3.0320
  • 100 $2.9522
  • 500 $2.4735
  • 1,000 $2.3139
  • 4,000 $1.9750
$1.9750 / $4.7900 Buy Now
DISTI # ZMOD4410AI1R
Avnet Americas Gas Sensor Module Analog/Digital-OUT 12-Pin LGA T/R - Tape and Reel (Alt: ZMOD4410AI1R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $1.8500
$1.8500 Buy Now
DISTI # 964-ZMOD4410AI1R
Mouser Electronics Air Quality Sensors TVOC IAQ Sensor with I2C output RoHS: Compliant 4031
  • 1 $4.7900
  • 10 $3.0400
  • 100 $2.9400
  • 250 $2.8100
  • 500 $2.4600
  • 1,000 $2.3100
  • 2,500 $2.2300
  • 4,000 $2.1700
$2.1700 / $4.7900 Buy Now
Future Electronics ZMOD4410: 3.6V 2.8 mA I2C TVOC Indoor Air Quality (IAQ) integrated Sensor-LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $2.0800
$2.0800 Buy Now
Renesas Electronics America SENSOR AIR QUALITY I2C OUTPUT Min Qty: 1 Container: Tape & Reel (TR) 16829
  • 1 $4.7900
  • 10 $3.5910
  • 25 $3.1916
  • 50 $3.0320
  • 100 $2.9522
  • 500 $2.4735
  • 1,000 $2.3139
  • 4,000 $1.9750
$1.9750 / $4.7900 Buy Now
DISTI # ZMOD4410AI1R
Avnet Silica Gas Sensor Module Digital-OUT 12-Pin LGA T/R (Alt: ZMOD4410AI1R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now
Win Source Electronics TVOC IAQ INTEGRATED SENSOR / Air Quality Sensor I²C 5700
  • 13 $4.0630
  • 30 $3.3340
  • 47 $3.2300
  • 64 $3.1250
  • 83 $3.0210
  • 111 $2.7090
$2.7090 / $4.0630 Buy Now

CAD Models for ZMOD4410AI1R by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZMOD4410AI1R by Renesas Electronics Corporation

ZMOD4410AI1R
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LGA
Pin Count
12
Manufacturer Package Code
LGG12D1
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542310001
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Body Breadth
3 mm
Body Height
0.7 mm
Body Length or Diameter
3 mm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
12
Operating Temperature-Max
65 °C
Operating Temperature-Min
-40 °C
Output
DIGITAL
Output Type
DIGITAL OUTPUT
Package Body Material
UNSPECIFIED
Package Shape/Style
SQUARE
Sensors/Transducers Type
GAS SENSOR
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.7 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. ZMOD4410AI1R
    Renesas Electronics Corporation
    Firmware Configurable Indoor Air Quality (IAQ) Sensor with Embedded Artificial Intelligence (AI), LGA0/Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMOD4410AI1R by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMOD4410AI1R by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ZMOD4410AI1R would you like to use for your alert(s)?
  • Please alert me when ZMOD4410AI1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZMOD4410AI1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMOD4410AI1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZMOD4410AI1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMOD4410AI1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMOD4410AI1R by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: