-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Firmware Configurable Indoor Air Quality (IAQ) Sensor with Embedded Artificial Intelligence (AI), LGA490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6361
|
Newark | Tvoc/Indoor Air Quality Gas Sen Module, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Ic Package Type:Lga, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:65°C, Product Range:-, Automotive Rohs Compliant: Yes |Renesas ZMOD4410AI1V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 384 |
|
$1.8300 | Buy Now |
DISTI #
1833-1030-ND
|
DigiKey | SENSOR AIR QUALITY I2C OUTPUT Min Qty: 1 Lead time: 18 Weeks Container: Tray |
5312 In Stock |
|
$2.3139 / $4.7900 | Buy Now |
DISTI #
ZMOD4410AI1V
|
Avnet Americas | Gas Sensor Module Analog/Digital-OUT 12-Pin LGA Tray - Trays (Alt: ZMOD4410AI1V) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$2.0066 / $2.2910 | Buy Now |
DISTI #
964-ZMOD4410AI1V
|
Mouser Electronics | Air Quality Sensors TVOC IAQ Sensor with I2C output RoHS: Compliant | 6702 |
|
$2.1600 / $3.4500 | Buy Now |
|
Future Electronics | ZMOD4410: 3.6V 2.8 mA I2C TVOC Indoor Air Quality (IAQ) integrated Sensor-LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 1190Tray |
|
$2.0700 / $2.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.9800 | Buy Now |
|
Renesas Electronics America | SENSOR AIR QUALITY I2C OUTPUT Min Qty: 1 Container: Tray | 5312 |
|
$2.3139 / $4.7900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 460 |
|
$3.0775 / $3.2185 | Buy Now |
DISTI #
ZMOD4410AI1V
|
Avnet Silica | (Alt: ZMOD4410AI1V) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZMOD4410AI1V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZMOD4410AI1V
Renesas Electronics Corporation
Firmware Configurable Indoor Air Quality (IAQ) Sensor with Embedded Artificial Intelligence (AI), LGA490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Pin Count | 12 | |
Manufacturer Package Code | LGG12D1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 9031808085 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Body Breadth | 3 mm | |
Body Height | 0.7 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output | DIGITAL | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | GAS SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |