Part Details for ZMY20-GS08 by Vishay Semiconductors
Overview of ZMY20-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY20-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZMY20-GS08GICT-ND
|
DigiKey | DIODE ZENER 20V 1W DO213AB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1485 In Stock |
|
$0.0885 / $0.4100 | Buy Now |
Part Details for ZMY20-GS08
ZMY20-GS08 CAD Models
ZMY20-GS08 Part Data Attributes
|
ZMY20-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZMY20-GS08
Vishay Semiconductors
Zener Diode, 20V V(Z), 6%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 6% | |
Working Test Current | 25 mA |
Alternate Parts for ZMY20-GS08
This table gives cross-reference parts and alternative options found for ZMY20-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY20-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY20-GS18 | ZENER DIODE DO213AB MELF GLASS-E2 - Tape and Reel | Vishay Semiconductors | ZMY20-GS08 vs ZMY20-GS18 |
ZMY20G | Zener Diode, 20V V(Z), 6%, 1W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Micro Commercial Components | ZMY20-GS08 vs ZMY20G |