Part Details for ZMY3.9G by Micro Commercial Components
Overview of ZMY3.9G by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZMY3.9G
ZMY3.9G CAD Models
ZMY3.9G Part Data Attributes
|
ZMY3.9G
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ZMY3.9G
Micro Commercial Components
Zener Diode, 3.9V V(Z), 5.13%, 1W, Silicon, Unidirectional, GLASS, MINIMELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 100 mA |
Alternate Parts for ZMY3.9G
This table gives cross-reference parts and alternative options found for ZMY3.9G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY3.9G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY3V9GS08 | DIODE 3.9 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, GLASS PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | ZMY3.9G vs ZMY3V9GS08 |
ZMY3V9-GS08 | Zener Diode, 3.9V V(Z), 5.12%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS PACKAGE-2 | Vishay Intertechnologies | ZMY3.9G vs ZMY3V9-GS08 |