Part Details for ZMY30 by Microsemi Corporation
Overview of ZMY30 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZMY30
ZMY30 CAD Models
ZMY30 Part Data Attributes
|
ZMY30
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZMY30
Microsemi Corporation
Zener Diode, 30V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for ZMY30
This table gives cross-reference parts and alternative options found for ZMY30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN4474S | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY30 vs SZN4474S |
1ZC39ATPA2 | DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | ZMY30 vs 1ZC39ATPA2 |
SZN4469S | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY30 vs SZN4469S |
FM4745 | Zener Diode, 16V V(Z), 10%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | Rectron Semiconductor | ZMY30 vs FM4745 |
SZ1A12LTX | Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY30 vs SZ1A12LTX |
JANS1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Sensitron Semiconductors | ZMY30 vs JANS1N4469 |
ZMY33 | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | ZMY30 vs ZMY33 |
CLL4746C | Zener Diode, 18V V(Z), 2%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | ZMY30 vs CLL4746C |
FM4749W-W | Zener Diode, 24V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | ZMY30 vs FM4749W-W |
SM4740-B | Zener Diode, 10V V(Z), 20%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | ZMY30 vs SM4740-B |