Part Details for ZMY39 by Diotec Semiconductor AG
Overview of ZMY39 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMY39CT-ND
|
DigiKey | ZENER MELF 39V 1.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk | Temporarily Out of Stock |
|
$0.0389 / $0.3900 | Buy Now |
DISTI #
637-ZMY39
|
Mouser Electronics | Zener Diodes Zener, Melf, 39V, 1.3W, 5% RoHS: Compliant | 4660 |
|
$0.0460 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 39V - 1.3W - 5% RoHS: Compliant | 0 |
|
$0.0332 / $0.0425 | Buy Now |
DISTI #
ZMY39-DIO
|
TME | Diode: Zener, 1.3W, 39V, 32mA, SMD, reel,tape, MELF plastic Min Qty: 10 | 4780 |
|
$0.0409 / $0.0897 | Buy Now |
Part Details for ZMY39
ZMY39 CAD Models
ZMY39 Part Data Attributes
|
ZMY39
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY39
Diotec Semiconductor AG
Zener Diode, 39V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for ZMY39
This table gives cross-reference parts and alternative options found for ZMY39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4746-B | Zener Diode, 18V V(Z), 20%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | ZMY39 vs SM4746-B |
1ZC27TPA3 | DIODE 27 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | ZMY39 vs 1ZC27TPA3 |
SZN4465DTX | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY39 vs SZN4465DTX |
BZV85-C4V3,133 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | ZMY39 vs BZV85-C4V3,133 |
SZN4473DS | Zener Diode, 22V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY39 vs SZN4473DS |
SZ1A9.1L | Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY39 vs SZ1A9.1L |
SZ1A8.2LTX | Zener Diode, 8.2V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY39 vs SZ1A8.2LTX |
JANTXV1N4470 | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | ZMY39 vs JANTXV1N4470 |
SZN4478C | Zener Diode, 36V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY39 vs SZN4478C |
SZ1B27LTX | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY39 vs SZ1B27LTX |