Part Details for ZMY8V2-GS18 by Vishay Semiconductors
Overview of ZMY8V2-GS18 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for ZMY8V2-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZMY8V2-GS18GICT-ND
|
DigiKey | DIODE ZENER 8.2V 1W DO213AB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11844 In Stock |
|
$0.0885 / $0.4100 | Buy Now |
Part Details for ZMY8V2-GS18
ZMY8V2-GS18 CAD Models
ZMY8V2-GS18 Part Data Attributes
|
ZMY8V2-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZMY8V2-GS18
Vishay Semiconductors
ZMY3V9 to ZMY100 Zener Diodes
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 100 mA |
Alternate Parts for ZMY8V2-GS18
This table gives cross-reference parts and alternative options found for ZMY8V2-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY8V2-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY8.2G | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, GLASS, MELF-2 | Diotec Semiconductor AG | ZMY8V2-GS18 vs ZMY8.2G |
ZMY8V2-GS08 | Zener Diode, 8.2V V(Z), 6.09%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS PACKAGE-2 | Vishay Intertechnologies | ZMY8V2-GS18 vs ZMY8V2-GS08 |
ZMY8B2G | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, GLASS, MELF-2 | Diotec Semiconductor AG | ZMY8V2-GS18 vs ZMY8B2G |