-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-ZOR-25-R-52-0RCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
114897 In Stock |
|
$0.0152 / $0.1600 | Buy Now |
DISTI #
ZOR-25-R-52-0R
|
Avnet Americas | Zero Ohm Resistor, Jumper, Axial Leaded, 250 mW, 10 A, Through Hole - Tape and Reel (Alt: ZOR-25-R-52-0R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0138 / $0.0144 | Buy Now |
DISTI #
603-ZOR-25-R-520R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4W JUMPER RoHS: Compliant | 77848 |
|
$0.0160 / $0.1600 | Buy Now |
|
Future Electronics | ZOR Series Ø 2.3 x 6.3 mm 0.25 W 0 Ω Jumper Axial Through Hole Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0136 / $0.0154 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 4865 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 18018 |
|
RFQ | ||
|
Quest Components | Resistor, Film, 5M Ohm | 3892 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
ZOR-25-R-52-0R
|
TTI | Metal Film Resistors - Through Hole 1/4W JUMPER RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0156 / $0.0168 | Buy Now |
DISTI #
ZOR-25-R-52-0R
|
Avnet Americas | Zero Ohm Resistor, Jumper, Axial Leaded, 250 mW, 10 A, Through Hole - Tape and Reel (Alt: ZOR-25-R-52-0R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0138 / $0.0144 | Buy Now |
DISTI #
ZOR-25-R-52-0R
|
Avnet Americas | Zero Ohm Resistor, Jumper, Axial Leaded, 250 mW, 10 A, Through Hole - Tape and Reel (Alt: ZOR-25-R-52-0R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0138 / $0.0144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZOR-25-R-52-0R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
ZOR-25-R-52-0R
YAGEO Corporation
Fixed Resistor, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | RATED CURRENT : 10A | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ZOR-25-R-52-0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZOR-25-R-52-0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZOR-25-R-PN0R | 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | ZOR-25-R-52-0R vs ZOR-25-R-PN0R |