Part Details for ZOT0W400000B00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of ZOT0W400000B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ZOT0W400000B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-ZOT0W400000B00
|
Mouser Electronics | Carbon Film Resistors - Through Hole CFR 1/4W 2.5X6.8 5% B/B-200/1K 0E STEEL LW:0.50MM RoHS: Compliant | 0 |
|
$0.0080 / $0.0130 | Order Now |
Part Details for ZOT0W400000B00
ZOT0W400000B00 CAD Models
ZOT0W400000B00 Part Data Attributes:
|
ZOT0W400000B00
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZOT0W400000B00
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 2.2 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | METAL WIRE | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for ZOT0W400000B00
This table gives cross-reference parts and alternative options found for ZOT0W400000B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZOT0W400000B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZOC0W400000T80 | Fixed Resistor, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZOT0W400000B00 vs ZOC0W400000T80 |
ZOT0W400000T20 | Fixed Resistor, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZOT0W400000B00 vs ZOT0W400000T20 |
ZOT0W400000T10 | Fixed Resistor, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZOT0W400000B00 vs ZOT0W400000T10 |
ZOC0W400000T10 | Fixed Resistor, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZOT0W400000B00 vs ZOC0W400000T10 |
ZOT0W400000P70 | Fixed Resistor, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZOT0W400000B00 vs ZOT0W400000P70 |
ZOC0W400000A20 | Fixed Resistor, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZOT0W400000B00 vs ZOC0W400000A20 |
ZOT0W400000TC0 | Fixed Resistor, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZOT0W400000B00 vs ZOT0W400000TC0 |
ZOT0W400000T70 | Fixed Resistor, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZOT0W400000B00 vs ZOT0W400000T70 |
ZOC0W400000P70 | Fixed Resistor, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZOT0W400000B00 vs ZOC0W400000P70 |
ZOT0W400000T80 | Fixed Resistor, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZOT0W400000B00 vs ZOT0W400000T80 |