Part Details for ZPD12RL2 by Motorola Semiconductor Products
Overview of ZPD12RL2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for ZPD12RL2
ZPD12RL2 CAD Models
ZPD12RL2 Part Data Attributes:
|
ZPD12RL2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
ZPD12RL2
Motorola Semiconductor Products
Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 10.8 mV/°C | |
Working Test Current | 5 mA |
Alternate Parts for ZPD12RL2
This table gives cross-reference parts and alternative options found for ZPD12RL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD12RL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTZT-9511 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | ZPD12RL2 vs MTZT-9511 |
TZPVL11A | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD12RL2 vs TZPVL11A |
BZX55C11B2 | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD12RL2 vs BZX55C11B2 |
MTZT-7711 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | ZPD12RL2 vs MTZT-7711 |
MTZJT-9112 | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | ZPD12RL2 vs MTZJT-9112 |
TZPT-22Y12A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD12RL2 vs TZPT-22Y12A |
BZX83C12RL2 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD12RL2 vs BZX83C12RL2 |
TZPHL11A | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD12RL2 vs TZPHL11A |
TZPT-92A12A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD12RL2 vs TZPT-92A12A |
BZX83C11RL2 | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD12RL2 vs BZX83C11RL2 |