Part Details for ZPD18 by Diotec Semiconductor AG
Overview of ZPD18 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPD18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZPD18CT-ND
|
DigiKey | ZENER DO-35 18V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
9461 In Stock |
|
$0.0105 / $0.1100 | Buy Now |
DISTI #
637-ZPD18
|
Mouser Electronics | Zener Diodes Zener, DO-35, 18V, 0.5W, 5% RoHS: Compliant | 13184 |
|
$0.0160 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-35 - 18V - 0.5W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0092 / $0.0119 | Buy Now |
DISTI #
78440725
|
Verical | Diode Zener Single 18V 5% 500mW 2-Pin DO-35 Ammo RoHS: Compliant Min Qty: 3775 Package Multiple: 25 | Americas - 14250 |
|
$0.0147 / $0.0185 | Buy Now |
DISTI #
66194440
|
Verical | Diode Zener Single 18V 5% 500mW 2-Pin DO-35 Ammo RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2244 | Americas - 10000 |
|
$0.0114 / $0.0136 | Buy Now |
DISTI #
78436863
|
Verical | Diode Zener Single 18V 5% 500mW 2-Pin DO-35 Ammo RoHS: Compliant Min Qty: 596 Package Multiple: 1 Date Code: 2244 | Americas - 3576 |
|
$0.0114 / $0.0306 | Buy Now |
DISTI #
ZPD18-DIO
|
TME | Diode: Zener, 0.5W, 18V, Ammo Pack, DO35, single diode, ZPD Min Qty: 25 | 14250 |
|
$0.0124 / $0.0413 | Buy Now |
DISTI #
C1S205800025530
|
Chip1Stop | Diode Zener Single 17.95V 5% 500mW Automotive 2-Pin DO-35 Ammo RoHS: Compliant pbFree: Yes | 10000 |
|
$0.0118 / $0.0164 | Buy Now |
|
Master Electronics | Zener Diode - DO-35 - 18V - 0.5W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0092 / $0.0119 | Buy Now |
Part Details for ZPD18
ZPD18 CAD Models
ZPD18 Part Data Attributes
|
ZPD18
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZPD18
Diotec Semiconductor AG
Zener Diode, 17.95V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZPD18
This table gives cross-reference parts and alternative options found for ZPD18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPD18RL | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD18 vs ZPD18RL |
ZPD18 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZPD18 vs ZPD18 |
ZPD18RL | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | ZPD18 vs ZPD18RL |
ZPD18 | Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Lite-On Semiconductor Corporation | ZPD18 vs ZPD18 |
ZPD18 | Zener Diode, 18V V(Z), 5%, 0.5W | Fagor Electrónica | ZPD18 vs ZPD18 |
ZPD18 | Zener Diode, 18V V(Z), 5%, 0.5W, | EIC Semiconductor Inc | ZPD18 vs ZPD18 |