There are no models available for this part yet.
Overview of ZPD20B by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ZPD20B by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-ZPD20B-ND
|
DigiKey | ZENER DO-35 20V 0.5W 2% Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0166 | Buy Now | |
DISTI #
637-ZPD20B
|
Mouser Electronics | Zener Diodes Zener, DO-35, 20V, 0.5W, 2% RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now | |
Onlinecomponents.com | Zener Diode - DO-35 - 20V - 0.5W - 2% RoHS: Compliant | 0 |
|
$0.0096 / $0.0126 | Buy Now | ||
DISTI #
ZPD20B-DIO
|
TME | Diode: Zener, 0.5W, 20V, Ammo Pack, DO35, single diode, ZPDxxB Min Qty: 25 | 3250 |
|
$0.0132 / $0.0407 | Buy Now |
CAD Models for ZPD20B by Diotec Semiconductor AG
Part Data Attributes for ZPD20B by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-35
|
Package Description
|
ROHS COMPLIANT, GLASS PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
21 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Related Parts for ZPD20B
-
ZPD7.5Zener Diodes
-
15KP90ATransient Suppressors
-
ZTX601ASmall Signal Bipolar Transistors
-
Z8673312VSGMicrocontrollers
-
ZXMS6004DT8TASmall Signal Field-Effect Transistors
-
ZSR330GTCLinear Regulator ICs
-
ZPY6V2-TAPVoltage Regulator Diodes
-
0498200.M-CNElectric Fuses
-
ZSM330GTAPower Management Circuits