Part Details for ZPF000000000001214 by TE Connectivity
Results Overview of ZPF000000000001214 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ZPF000000000001214
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ZPF000000000001214
|
Avnet Americas | - Bag (Alt: ZPF000000000001214) COO: France RoHS: Compliant Min Qty: 334 Package Multiple: 1 Container: Bag | 0 |
|
$3.7440 / $3.8220 | Buy Now |
|
DISTI #
571-ZPF001214
|
Mouser Electronics | Rectangular MIL Spec Connectors 097-0047-20 RoHS: Compliant | 0 |
|
$4.0300 / $4.8900 | Order Now |
|
|
Onlinecomponents.com | 097-0047-20 RoHS: Compliant | 0 |
|
$3.9000 / $5.6700 | Buy Now |
|
|
Master Electronics | 097-0047-20 RoHS: Compliant | 0 |
|
$3.9000 / $5.6700 | Buy Now |
Part Details for ZPF000000000001214
ZPF000000000001214 CAD Models
ZPF000000000001214 Part Data Attributes
|
|
ZPF000000000001214
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000001214
TE Connectivity
Connector Accessory, Copper Alloy
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| Cable Types | Discrete Wire | |
| Connector Support Type | Connector Accessory | |
| Contact Gender | Male | |
| Material | Copper Alloy | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Rated Current | 7.5 A | |
| Rated Voltage | 115 V | |
| Rated Voltage(DC) | 115 V | |
| Terminal Type | Crimp | |
| Wire Gauge | 24 Awg | |
| Wire Size-Max | 24 Awg |