Part Details for ZPWM-6030M-R15M by ZenithTek
Results Overview of ZPWM-6030M-R15M by ZenithTek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQH32CNR15M33L | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210 | |
| LQH32CHR15M33K | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210 | |
| LQH32CNR15M33K | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210 |
Price & Stock for ZPWM-6030M-R15M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6325-ZPWM-6030M-R15MTR-ND
|
DigiKey | FIXED IND 0.2UH 26A 1.9 MOHM SMD Min Qty: 500 Container: Tape & Reel |
500 Tape & Reel |
|
$0.5000 / $0.5500 | Buy Now |