Part Details for ZPY36-TAP by Vishay Intertechnologies
Overview of ZPY36-TAP by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPY36-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K9631
|
Newark | Zener Diode, single, Two Terminal,36V V(Z),5.5%,do-41 |Vishay ZPY36-TAP Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0530 | Buy Now |
DISTI #
ZPY36-TAP
|
Avnet Americas | Diode Zener Single 36V 6% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: ZPY36-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0445 / $0.0566 | Buy Now |
DISTI #
78-ZPY36-TAP
|
Mouser Electronics | Zener Diodes 36 Volt 1.3 Watt 5% RoHS: Compliant | 19780 |
|
$0.0420 / $0.3600 | Buy Now |
DISTI #
ZPY36-TAP
|
TTI | Zener Diodes 36 Volt 1.3 Watt 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0420 / $0.0500 | Buy Now |
DISTI #
ZPY36-TAP
|
EBV Elektronik | Diode Zener Single 36V 6% 1.3W 2-Pin DO-41 Ammo (Alt: ZPY36-TAP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 16800 |
|
RFQ |
Part Details for ZPY36-TAP
ZPY36-TAP CAD Models
ZPY36-TAP Part Data Attributes:
|
ZPY36-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZPY36-TAP
Vishay Intertechnologies
Zener Diode, 36V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 10 mA |
Alternate Parts for ZPY36-TAP
This table gives cross-reference parts and alternative options found for ZPY36-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY36-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPY36-TR | Zener Diode, 36V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | ZPY36-TAP vs ZPY36-TR |