Part Details for ZPY39 by New Jersey Semiconductor Products Inc
Overview of ZPY39 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for ZPY39
ZPY39 CAD Models
ZPY39 Part Data Attributes
|
ZPY39
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
ZPY39
New Jersey Semiconductor Products Inc
Diode Zener Single 39V 5% 1.3W 2-Pin DO-41
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 39 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 26 mA |