Part Details for ZPY75-A by Diodes Incorporated
Overview of ZPY75-A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZPY75-A
ZPY75-A CAD Models
ZPY75-A Part Data Attributes:
|
ZPY75-A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZPY75-A
Diodes Incorporated
Zener Diode, 75V V(Z), 5%, 1.3W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 78.225 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for ZPY75-A
This table gives cross-reference parts and alternative options found for ZPY75-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY75-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ8875 | Zener Diode, 75V V(Z), 10%, 1W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | ZPY75-A vs UZ8875 |
1N5048ATR | Zener Diode, 75V V(Z), 2.5W, Silicon, Unidirectional | Central Semiconductor Corp | ZPY75-A vs 1N5048ATR |
MSP1N4761AUR | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZPY75-A vs MSP1N4761AUR |
1N3041DTR | Zener Diode, 75V V(Z), 1%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | ZPY75-A vs 1N3041DTR |
1N4761AD | Zener Diode, 75V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | ZPY75-A vs 1N4761AD |
1N4761A | Zener Diode, 75V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | ZPY75-A vs 1N4761A |
SML4761AHE3_A/I | Zener Diode, | Vishay Intertechnologies | ZPY75-A vs SML4761AHE3_A/I |
1N4486US | Zener Diode, 75V V(Z), 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | ZPY75-A vs 1N4486US |
JANS1N6486D | Zener Diode, 3.6V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | ZPY75-A vs JANS1N6486D |
MQ1N4761CURTR | Zener Diode, 75V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZPY75-A vs MQ1N4761CURTR |