Part Details for ZQA25A4 by Galaxy Microelectronics
Overview of ZQA25A4 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZQA25A4
ZQA25A4 CAD Models
ZQA25A4 Part Data Attributes
|
ZQA25A4
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
ZQA25A4
Galaxy Microelectronics
Rectifier Diode, 1 Element, 25A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 25 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES |
Alternate Parts for ZQA25A4
This table gives cross-reference parts and alternative options found for ZQA25A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZQA25A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR25GB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Taiwan Semiconductor | ZQA25A4 vs AR25GB0 |
AR25G | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Won-Top Electronics Co Ltd | ZQA25A4 vs AR25G |
AR254 | Rectifier Diode, | Taitron Components Inc | ZQA25A4 vs AR254 |
ARS25G | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | ZQA25A4 vs ARS25G |
ARS25G | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | HY Electronic Corp | ZQA25A4 vs ARS25G |
ARS25G | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ZQA25A4 vs ARS25G |
AR25G-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, AR, 2 PIN | Won-Top Electronics Co Ltd | ZQA25A4 vs AR25G-LF |
DR254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon | Micro Commercial Components | ZQA25A4 vs DR254 |
GARS254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | ZQA25A4 vs GARS254 |
AR25G | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ZQA25A4 vs AR25G |