Power Circuits
ZR2431G01TC
Description: Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO4, SOT-223, SMT-3

Overview of ZR2431G01TC by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ZR2431G01TC by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZR2431G01TC by Diodes Incorporated

ZR2431G01TC
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
SOT-223
Package Description
LSOP,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G4
Length
6.5 mm
Number of Functions
1
Number of Terminals
4
Output Current1-Max
0.025 A
Output Voltage1-Max
15 V
Output Voltage1-Min
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.7 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Width
3.5 mm
Want to compare parts?
  1. ZR2431G01TC
    Diodes Incorporated
    Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO4, SOT-223, SMT-3
    VS

Alternate Parts for ZR2431G01TC

This table gives cross-reference parts and alternative options found for ZR2431G01TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR2431G01TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZR2431G01TA Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO4, SOT-223, SMT-3 Diodes Incorporated ZR2431G01TC vs ZR2431G01TA
Part Number Description Manufacturer Compare
ZR2431N801TA Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO8, SO-8 Zetex / Diodes Inc ZR2431G01TC vs ZR2431N801TA
ZR2431C01STOB Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PBCY3, TO-92, 3 PIN Zetex / Diodes Inc ZR2431G01TC vs ZR2431C01STOB
ZR2431G01TA Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO4, SOT-223, SMT-3 Diodes Incorporated ZR2431G01TC vs ZR2431G01TA
ZR2431F01TC Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO3, SOT-23, SMT-3 Zetex / Diodes Inc ZR2431G01TC vs ZR2431F01TC
UZR431LF02 Adjustable Positive Standard Regulator, 1.24V Min, 10V Max, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZR2431G01TC vs UZR431LF02
ZR431LC02 1.24 V-10V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN Diodes Incorporated ZR2431G01TC vs ZR431LC02
UZR431LC02 Adjustable Positive Standard Regulator, 1.24V Min, 10V Max, PBCY3, TO-92, 3 PIN Diodes Incorporated ZR2431G01TC vs UZR431LC02
ZR2431N802TC Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO8, SO-8 Zetex / Diodes Inc ZR2431G01TC vs ZR2431N802TC
ZR2431G02TC Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO4, SOT-223, SMT-3 Diodes Incorporated ZR2431G01TC vs ZR2431G02TC
ZR2431C02STOB Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PBCY3, TO-92, 3 PIN Diodes Incorporated ZR2431G01TC vs ZR2431C02STOB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZR2431G01TC by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZR2431G01TC by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZR2431G01TC would you like to use for your alert(s)?
  • Please alert me when ZR2431G01TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZR2431G01TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZR2431G01TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZR2431G01TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZR2431G01TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZR2431G01TC by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: