Part Details for ZR40402F50TA by Diodes Incorporated
Overview of ZR40402F50TA by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ZR40402F50TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6129
|
Newark | Volt Ref, Shunt, 5V, -55 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZR40402F50TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
522-ZR40402F50TA
|
Mouser Electronics | Voltage References 2% 5.0V RoHS: Compliant | 2393 |
|
$0.2700 / $0.4400 | Buy Now |
DISTI #
70438643
|
RS | VRef Precision 5V 15mA 3Pin SOT23 | Diodes Inc ZR40402F50TA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4750 | RFQ |
|
Future Electronics | ZR40402 Series 2.5 V 2 % SMT Precision Micropower Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2100 / $0.2200 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 725 |
|
RFQ | |
|
LCSC | 5V 2% 15mA Fixed SOT-23-3 Voltage References ROHS | 2284 |
|
$0.1491 / $0.3644 | Buy Now |
|
New Advantage Corporation | ZR40402 Series 2.5 V 2 % SMT Precision Micropower Voltage Reference - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2800 / $0.3000 | Buy Now |
Part Details for ZR40402F50TA
ZR40402F50TA CAD Models
ZR40402F50TA Part Data Attributes:
|
ZR40402F50TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZR40402F50TA
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 15 mA | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 125 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |