Filter Your Search
1 - 2 of 2 results
|
ZR40402F50TA
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.9 V | 5.1 V | 15 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 125 ppm/°C | MILITARY | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | DIODES INC | SOT-23 | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||
|
ZR40402F50TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5 V | 4.9 V | 5.1 V | 15 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ZETEX PLC | compliant | EAR99 | 8542.39.00.01 | SOT-23, 3 PIN |