There are no models available for this part yet.
Overview of ZR78L052GTA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ZR78L052GTA by Zetex / Diodes Inc
Part Data Attributes for ZR78L052GTA by Zetex / Diodes Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
LSOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
7.2 V
|
JESD-30 Code
|
R-PDSO-G4
|
Length
|
6.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
5.41 V
|
Output Voltage1-Min
|
4.99 V
|
Output Voltage1-Nom
|
5.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
SOT-223
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
1.7 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
4%
|
Width
|
3.5 mm
|
Alternate Parts for ZR78L052GTA
This table gives cross-reference parts and alternative options found for ZR78L052GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR78L052GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR78L052GTC | Fixed Positive Standard Regulator, 5.2VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L052GTA vs ZR78L052GTC |
ZSR520GTC | Fixed Positive Standard Regulator, 5.2VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L052GTA vs ZSR520GTC |
ZR78L052G | Fixed Positive Standard Regulator, 5.2VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L052GTA vs ZR78L052G |
ZR78L052GTC | 5.2V FIXED POSITIVE REGULATOR, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZR78L052GTA vs ZR78L052GTC |
ZSR520G | Fixed Positive Standard Regulator, 5.2VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L052GTA vs ZSR520G |
ZSR520G | Fixed Positive Standard Regulator, 5.2VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZR78L052GTA vs ZSR520G |
ZSR520GTA | Fixed Positive Standard Regulator, 5.2VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L052GTA vs ZSR520GTA |
ZSR520GTC | Fixed Positive Standard Regulator, 5.2VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZR78L052GTA vs ZSR520GTC |
Related Parts for ZR78L052GTA
-
ZR431CSTOBLinear Regulator ICs
-
ZSSC4162BE2WOther Analog ICs
-
ZVN4306ASTOBSmall Signal Field-Effect Transistors
-
ZRC500A03STZVoltage References
-
ZXTP720MATASmall Signal Bipolar Transistors
-
ZMY3.9Zener Diodes
-
ZUS101215Power Supply Modules
-
ZL40224LDF1Clock Drivers
-
ZTX849STOBPower Bipolar Transistors