Part Details for ZR78L05CSTOB by Zetex / Diodes Inc
Overview of ZR78L05CSTOB by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZR78L05CSTOB
ZR78L05CSTOB CAD Models
ZR78L05CSTOB Part Data Attributes
|
ZR78L05CSTOB
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR78L05CSTOB
Zetex / Diodes Inc
Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 4% |
Alternate Parts for ZR78L05CSTOB
This table gives cross-reference parts and alternative options found for ZR78L05CSTOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR78L05CSTOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM340LAZ-5.0 | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | ZR78L05CSTOB vs LM340LAZ-5.0 |
LM78L05ACZXA | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | ZR78L05CSTOB vs LM78L05ACZXA |
KA78L05AZ | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Samsung Semiconductor | ZR78L05CSTOB vs KA78L05AZ |
MC79L05BPP | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | Micro Commercial Components | ZR78L05CSTOB vs MC79L05BPP |
LM78L05ACZ/T4 | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | ZR78L05CSTOB vs LM78L05ACZ/T4 |
MC78L05ACPRE | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | ZR78L05CSTOB vs MC78L05ACPRE |
MC78L05BPP | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | Micro Commercial Components | ZR78L05CSTOB vs MC78L05BPP |
LM78L05ACZ | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | ZR78L05CSTOB vs LM78L05ACZ |
ZSAT500C | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZR78L05CSTOB vs ZSAT500C |
LM78L05ACZ/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | ZR78L05CSTOB vs LM78L05ACZ/NOPB |