Part Details for ZR78L05G by Zetex / Diodes Inc
Overview of ZR78L05G by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZR78L05G
ZR78L05G CAD Models
ZR78L05G Part Data Attributes
|
ZR78L05G
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR78L05G
Zetex / Diodes Inc
Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | LSOP, SOT-223 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 3.5 mm |
Alternate Parts for ZR78L05G
This table gives cross-reference parts and alternative options found for ZR78L05G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR78L05G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSAT500G | Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L05G vs ZSAT500G |
ZSAT500GTC | Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L05G vs ZSAT500GTC |
ZSR500GTA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZR78L05G vs ZSR500GTA |
ZSAT500GTA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZR78L05G vs ZSAT500GTA |