Part Details for ZR78L06CSTZ by Zetex / Diodes Inc
Overview of ZR78L06CSTZ by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZR78L06CSTZ
ZR78L06CSTZ CAD Models
ZR78L06CSTZ Part Data Attributes
|
ZR78L06CSTZ
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR78L06CSTZ
Zetex / Diodes Inc
Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 6.24 V | |
Output Voltage1-Min | 5.76 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for ZR78L06CSTZ
This table gives cross-reference parts and alternative options found for ZR78L06CSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR78L06CSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L08AD | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | ZR78L06CSTZ vs KA78L08AD |
UA78L08ACD | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | ZR78L06CSTZ vs UA78L08ACD |
UA78L08ACDR | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | ZR78L06CSTZ vs UA78L08ACDR |
ZSR600CSTZ | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZR78L06CSTZ vs ZSR600CSTZ |
L78L08ACD13TR | Positive voltage regulators | STMicroelectronics | ZR78L06CSTZ vs L78L08ACD13TR |
UA78L08ACDRE4 | 3/8 Pin 100mA Fixed 8V Positive Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | ZR78L06CSTZ vs UA78L08ACDRE4 |
MC78L08ACD | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | ZR78L06CSTZ vs MC78L08ACD |
MC78L08ACD | 8V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | ZR78L06CSTZ vs MC78L08ACD |
KA78L08AD | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Samsung Semiconductor | ZR78L06CSTZ vs KA78L08AD |
LM78L62ACZ | IC VREG 6.2 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | ZR78L06CSTZ vs LM78L62ACZ |