Part Details for ZR78L08GTA by Zetex / Diodes Inc
Overview of ZR78L08GTA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZR78L08GTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1030 |
|
$0.7879 / $2.2510 | Buy Now |
Part Details for ZR78L08GTA
ZR78L08GTA CAD Models
ZR78L08GTA Part Data Attributes:
|
ZR78L08GTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR78L08GTA
Zetex / Diodes Inc
Fixed Positive Standard Regulator, 8VBIPolar, PDSO4, SOT-223, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | LSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 8.32 V | |
Output Voltage1-Min | 7.68 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 3.5 mm |
Alternate Parts for ZR78L08GTA
This table gives cross-reference parts and alternative options found for ZR78L08GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR78L08GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR78L08GTC | Fixed Positive Standard Regulator, 8VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L08GTA vs ZR78L08GTC |
ZR78L08GTC | 8V FIXED POSITIVE REGULATOR, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZR78L08GTA vs ZR78L08GTC |
ZR78L08G | Fixed Positive Standard Regulator, 8VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L08GTA vs ZR78L08G |