Power Circuits
ZRT100GA1TA
Description: Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN

Overview of ZRT100GA1TA by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for ZRT100GA1TA by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZRT100GA1TA by Diodes Incorporated

ZRT100GA1TA
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
SOT-223
Package Description
LSOP,
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G4
Length
6.5 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
9.9 V
Output Voltage-Min
9.7 V
Output Voltage-Nom
9.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Surface Mount
YES
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Width
3.5 mm
Want to compare parts?
  1. ZRT100GA1TA
    Diodes Incorporated
    Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN
    VS

Alternate Parts for ZRT100GA1TA

This table gives cross-reference parts and alternative options found for ZRT100GA1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRT100GA1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZRT100GC1 Two Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZRT100GA1TA vs ZRT100GC1
ZRT100GC1TA Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZRT100GA1TA vs ZRT100GC1TA
ZRT100GC2TC Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZRT100GA1TA vs ZRT100GC2TC
ZRT100GC1 Two Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZRT100GA1TA vs ZRT100GC1
ZRT100GC1TC Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZRT100GA1TA vs ZRT100GC1TC
ZRT100GC1TC Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZRT100GA1TA vs ZRT100GC1TC
ZRT100GA1TC Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZRT100GA1TA vs ZRT100GA1TC
ZRT100GC1TA Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZRT100GA1TA vs ZRT100GC1TA
ZRT100GC2TC Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZRT100GA1TA vs ZRT100GC2TC
ZRT100GC2 Two Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZRT100GA1TA vs ZRT100GC2
Part Number Description Manufacturer Compare
ZRT100GA1TC Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZRT100GA1TA vs ZRT100GA1TC
ZRT100GC2TC Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZRT100GA1TA vs ZRT100GC2TC
ZRT100GC2 Two Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZRT100GA1TA vs ZRT100GC2
ZRT100GC1TA Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZRT100GA1TA vs ZRT100GC1TA
ZRT100GC1TC Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZRT100GA1TA vs ZRT100GC1TC
ZRT100GC1 Two Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZRT100GA1TA vs ZRT100GC1
ZRT100GC1TC Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZRT100GA1TA vs ZRT100GC1TC
ZRT100GC1TA Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZRT100GA1TA vs ZRT100GC1TA
ZRT100GC2TC Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZRT100GA1TA vs ZRT100GC2TC
ZRT100GA1TC Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZRT100GA1TA vs ZRT100GA1TC

Related Parts for ZRT100GA1TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZRT100GA1TA by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZRT100GA1TA by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZRT100GA1TA would you like to use for your alert(s)?
  • Please alert me when ZRT100GA1TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZRT100GA1TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZRT100GA1TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZRT100GA1TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZRT100GA1TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZRT100GA1TA by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: