Part Details for ZRT100GA1TC by Diodes Incorporated
Overview of ZRT100GA1TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZRT100GA1TC
ZRT100GA1TC CAD Models
ZRT100GA1TC Part Data Attributes:
|
ZRT100GA1TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRT100GA1TC
Diodes Incorporated
Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | LSOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 9.9 V | |
Output Voltage-Min | 9.7 V | |
Output Voltage-Nom | 9.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3.5 mm |
Alternate Parts for ZRT100GA1TC
This table gives cross-reference parts and alternative options found for ZRT100GA1TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRT100GA1TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRT100GC2TC | Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT100GA1TC vs ZRT100GC2TC |
ZRT100GC1 | Two Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT100GA1TC vs ZRT100GC1 |
ZRT100GC1TA | Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT100GA1TC vs ZRT100GC1TA |
ZRT100GA1TA | Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT100GA1TC vs ZRT100GA1TA |
ZRT100GA1 | Two Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT100GA1TC vs ZRT100GA1 |
ZRT100GA1TC | Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT100GA1TC vs ZRT100GA1TC |
ZRT100GC1TC | Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT100GA1TC vs ZRT100GC1TC |
ZRT100GC1TA | Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT100GA1TC vs ZRT100GC1TA |
ZRT100GC1 | Two Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT100GA1TC vs ZRT100GC1 |
ZRT100GC1TC | Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT100GA1TC vs ZRT100GC1TC |