ZS1H226M6L007CS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ZS1H226M6L007CS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ZS1H226M6L007CS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZS1H226M6L007CS by Samwha Electronics

ZS1H226M6L007CS
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.033 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
91 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin (Sn)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ZS1H226M6L007CS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ZS1H226M6L007CS

This table gives cross-reference parts and alternative options found for ZS1H226M6L007CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZS1H226M6L007CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8220LFMAA07SSN411C CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ZS1H226M6L007CS vs 8220LFMAA07SSN411C
UTLL22M50TR6.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF IBS Electronics Inc ZS1H226M6L007CS vs UTLL22M50TR6.3X7
8220LFMAA07SS07M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd ZS1H226M6L007CS vs 8220LFMAA07SS07M
8220LFMAA07SSN911A CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ZS1H226M6L007CS vs 8220LFMAA07SSN911A
1220LFMAA07SSN711A CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ZS1H226M6L007CS vs 1220LFMAA07SSN711A
8220LFMAA07SS010 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd ZS1H226M6L007CS vs 8220LFMAA07SS010
2220LFMAA07SSN211M CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ZS1H226M6L007CS vs 2220LFMAA07SSN211M
8220LFMAA07SSN311F CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ZS1H226M6L007CS vs 8220LFMAA07SSN311F
SJ050M0022K5F30607 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation ZS1H226M6L007CS vs SJ050M0022K5F30607
1220LFMAA07SSN311A CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ZS1H226M6L007CS vs 1220LFMAA07SSN311A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZS1H226M6L007CS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZS1H226M6L007CS by Samwha Electronics

Select Manufacturer
Which Manufacturer of ZS1H226M6L007CS would you like to use for your alert(s)?
  • Please alert me when ZS1H226M6L007CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZS1H226M6L007CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZS1H226M6L007CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZS1H226M6L007CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZS1H226M6L007CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZS1H226M6L007CS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: