Part Details for ZSR1000C by Zetex / Diodes Inc
Overview of ZSR1000C by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZSR1000C
ZSR1000C CAD Models
ZSR1000C Part Data Attributes
|
ZSR1000C
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZSR1000C
Zetex / Diodes Inc
Fixed Positive Standard Regulator, 10VBIPolar, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92, SIP3,.1,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 12 V | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 10.4 V | |
Output Voltage1-Min | 9.6 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 4% |
Alternate Parts for ZSR1000C
This table gives cross-reference parts and alternative options found for ZSR1000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSR1000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC78L10J | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics Group | ZSR1000C vs UPC78L10J |
ZSR1000CSTOB | Fixed Positive Standard Regulator, 10VBIPolar, TO-92, 3 PIN | Diodes Incorporated | ZSR1000C vs ZSR1000CSTOB |
ZR78L10CSTOB | 10V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZSR1000C vs ZR78L10CSTOB |
TA78L010AP | IC VREG 10 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | ZSR1000C vs TA78L010AP |
ZSR1000CSTOB | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZSR1000C vs ZSR1000CSTOB |