Part Details for ZSR300CSTOB by Diodes Incorporated
Overview of ZSR300CSTOB by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ZSR300CSTOB
ZSR300CSTOB CAD Models
ZSR300CSTOB Part Data Attributes:
|
ZSR300CSTOB
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZSR300CSTOB
Diodes Incorporated
Fixed Positive Standard Regulator, 3VBIPolar, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | O-XBCY-W3 | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.12 V | |
Output Voltage1-Min | 2.88 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for ZSR300CSTOB
This table gives cross-reference parts and alternative options found for ZSR300CSTOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSR300CSTOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSR300CSTOB | Fixed Positive Standard Regulator, 3VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZSR300CSTOB vs ZSR300CSTOB |
ZSR300CSTZ | Fixed Positive Standard Regulator, 3VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZSR300CSTOB vs ZSR300CSTZ |
ZR78L03C | Fixed Positive Standard Regulator, 3VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZSR300CSTOB vs ZR78L03C |
ZR78L03CSTZ | 3V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZSR300CSTOB vs ZR78L03CSTZ |