Part Details for ZSS-110-03-G-D-581 by Samtec Inc
Overview of ZSS-110-03-G-D-581 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-110-03-G-D-581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZSS-110-03-G-D-581-ND
|
DigiKey | .100" SHROUDED ELEVATED TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4800 | Buy Now |
DISTI #
ZSS-110-03-G-D-581
|
Avnet Americas | Connector Board Stacker Header 20 Position 14.76mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZSS-110-03-G-D-581) Min Qty: 1 Package Multiple: 1 Container: Bulk | 130 Factory Stock |
|
$2.2700 / $3.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $3.6400 | Buy Now | |
DISTI #
000000000006178388
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 130 |
|
$2.0600 / $3.6400 | Buy Now |
|
Master Electronics | 0 |
|
$1.2000 / $3.6400 | Buy Now | |
DISTI #
5e3a88693d37d61052dcab13
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 130 |
|
$1.2000 / $3.6400 | Buy Now |
Part Details for ZSS-110-03-G-D-581
ZSS-110-03-G-D-581 CAD Models
ZSS-110-03-G-D-581 Part Data Attributes:
|
ZSS-110-03-G-D-581
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-110-03-G-D-581
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-110-03-G-D-581
This table gives cross-reference parts and alternative options found for ZSS-110-03-G-D-581. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-110-03-G-D-581, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSS-110-07-F-D-1005 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-03-G-D-581 vs ZSS-110-07-F-D-1005 |
ZSS-110-05-F-D-820 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-03-G-D-581 vs ZSS-110-05-F-D-820 |
ZSS-110-05-F-D-866 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-03-G-D-581 vs ZSS-110-05-F-D-866 |
ZSS-110-04-T-D-765-LL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-03-G-D-581 vs ZSS-110-04-T-D-765-LL |
ZSS-110-01-S-D-530 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-03-G-D-581 vs ZSS-110-01-S-D-530 |
ZSS-110-09-G-D-1315-LL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-03-G-D-581 vs ZSS-110-09-G-D-1315-LL |
ZSS-110-01-T-D-500-LL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-03-G-D-581 vs ZSS-110-01-T-D-500-LL |
ZSS-110-04-H-D-790-LL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-03-G-D-581 vs ZSS-110-04-H-D-790-LL |
ZSS-110-07-G-D-1008-LL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-03-G-D-581 vs ZSS-110-07-G-D-1008-LL |
ZSS-110-07-F-D-1095 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-03-G-D-581 vs ZSS-110-07-F-D-1095 |