Part Details for ZSS-125-09-S-D-1315 by Samtec Inc
Overview of ZSS-125-09-S-D-1315 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-125-09-S-D-1315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC9406
|
Newark | Header, 50 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:50Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZSS-125-09-S-D-1315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$7.7800 / $12.8700 | Buy Now |
DISTI #
612-ZSS-125-09-S-D-1315-ND
|
DigiKey | CONN HDR .100" 50POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2200 | Buy Now |
DISTI #
ZSS-125-09-S-D-131
|
Avnet Americas | Conn Elevated Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-125-09-S-D-131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 82 Factory Stock |
|
$7.6200 / $11.6200 | Buy Now |
DISTI #
200-ZSS12509SD1315
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$5.4600 / $11.6200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.0200 / $11.6200 | Buy Now | |
|
Quest Components | 1158 |
|
$4.8240 / $9.6480 | Buy Now | |
DISTI #
ZSS-125-09-S-D-131
|
Avnet Americas | Conn Elevated Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-125-09-S-D-131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 82 Factory Stock |
|
$7.6200 / $11.6200 | Buy Now |
|
Powell Electronics | .100 Shrouded Elev Min Qty: 1 | 49 |
|
$7.6200 / $11.6200 | Buy Now |
DISTI #
000000000000175090
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 82 |
|
$6.9000 / $11.6200 | Buy Now |
|
Master Electronics | 0 |
|
$4.0200 / $11.6200 | Buy Now |
Part Details for ZSS-125-09-S-D-1315
ZSS-125-09-S-D-1315 CAD Models
ZSS-125-09-S-D-1315 Part Data Attributes:
|
ZSS-125-09-S-D-1315
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-125-09-S-D-1315
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for ZSS-125-09-S-D-1315
This table gives cross-reference parts and alternative options found for ZSS-125-09-S-D-1315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-125-09-S-D-1315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW-25-03-G-D-226-065-A-P-TR | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ZSS-125-09-S-D-1315 vs MW-25-03-G-D-226-065-A-P-TR |
ZLTMM-125-71-S-D-608 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-125-09-S-D-1315 vs ZLTMM-125-71-S-D-608 |
ZSTMM-125-69-TM-D-250 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-125-09-S-D-1315 vs ZSTMM-125-69-TM-D-250 |
ZLTMM-125-73-G-D-295 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-125-09-S-D-1315 vs ZLTMM-125-73-G-D-295 |
MW-25-03-G-D-235-065-P-TR | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-125-09-S-D-1315 vs MW-25-03-G-D-235-065-P-TR |
145046050045829+ | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | ZSS-125-09-S-D-1315 vs 145046050045829+ |
TFC-125-21-FM-D | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-125-09-S-D-1315 vs TFC-125-21-FM-D |
MW-25-03-H-D-235-075-ES | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ZSS-125-09-S-D-1315 vs MW-25-03-H-D-235-075-ES |
ZLTMM-125-14-SM-D-250 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-125-09-S-D-1315 vs ZLTMM-125-14-SM-D-250 |
ZSTMM-125-55-F-D-258 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-125-09-S-D-1315 vs ZSTMM-125-55-F-D-258 |