Part Details for ZT620-N37-50.0MHZ by Euroquartz Ltd
Overview of ZT620-N37-50.0MHZ by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZT620-N37-50.0MHZ
ZT620-N37-50.0MHZ CAD Models
ZT620-N37-50.0MHZ Part Data Attributes:
|
ZT620-N37-50.0MHZ
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
ZT620-N37-50.0MHZ
Euroquartz Ltd
ACMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 50% | |
Operating Frequency-Nom | 50 MHz | |
Oscillator Type | ACMOS | |
Symmetry-Max | 40/60 % |