Part Details for ZTP-135SR by Amphenol Advanced Sensors
Overview of ZTP-135SR by Amphenol Advanced Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTP-135SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8932
|
Newark | Thermopile Ir Sensor, -20 Degree To +100Deg, To-46, Supply Voltage:-, Sensing Temperature Min:-20°C, Sensing Temperature Max:100°C, Response Time:25Ms, Operating Temperature Min:-20°C, Operating Temperature Max:100°C, Field Of View:-Rohs Compliant: Yes |Amphenol Advanced Sensors ZTP-135SR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10950 |
|
$2.0000 | Buy Now |
DISTI #
70282698
|
RS | Sensor, ZTP-135SR Infrared Sensor, Thermopile, IR Sensor | Amphenol Advanced Sensors ZTP-135SR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4912 |
|
$1.9400 / $2.5800 | Buy Now |
|
Future Electronics | ZTP-135SR Series 0.51 nW/Hz1/2 25 ms - 20 C to+100 C Thermopile IR Sensor-TO-48 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 500Tube |
|
$1.5800 / $1.7500 | Buy Now |
DISTI #
AASZTP-135SR
|
Heilind Electronics | TEMP SENSOR, TO-46 PKG, 62V/W, 6-13MICROMETER, 85DEGF | Americas - 3750 in Stock |
|
$1.9109 / $2.4460 | Buy Now |
DISTI #
69223300
|
Verical | Thermopile IR Sensor 4-Pin TO-46 Tray Min Qty: 25 Package Multiple: 1 | Americas - 10950 |
|
$2.4705 / $3.0143 | Buy Now |
DISTI #
78829737
|
Verical | Thermopile IR Sensor 4-Pin TO-46 Tray Min Qty: 50 Package Multiple: 50 Date Code: 2413 | Americas - 300 |
|
$2.0152 / $2.3465 | Buy Now |
DISTI #
AASZTP-135SR
|
Interstate Connecting Components | TEMP SENSOR, TO-46 PKG, 62V/W, 6-13MICROMETER, 85DEGF | 750 |
|
$1.9109 / $2.4460 | Buy Now |
|
Chip1Cloud | SENSOR TEMP ANLG VOLT TO-46-4 | 9230 |
|
RFQ | |
DISTI #
2787349
|
element14 Asia-Pacific | THERMOPILE IR SENSOR, TO-46.. RoHS: Compliant Min Qty: 1 Container: Each | 5239 |
|
$1.8155 / $2.6020 | Buy Now |
DISTI #
2787349
|
Farnell | THERMOPILE IR SENSOR, TO-46.. RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 5239 |
|
$1.7790 / $2.9191 | Buy Now |