Part Details for ZTX1049A by Zetex / Diodes Inc
Overview of ZTX1049A by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX1049A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2700 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 15 |
|
$0.4875 / $0.5850 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 2160 |
|
$0.2600 / $1.0000 | Buy Now |
|
ComSIT USA | NPN SILICON PLANAR MEDIUM POWER HIGH GAIN TRANSISTOR Small Signal Bipolar Transistor, 4A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant | Europe - 3265 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5031 |
|
RFQ |
Part Details for ZTX1049A
ZTX1049A CAD Models
ZTX1049A Part Data Attributes
|
ZTX1049A
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX1049A
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 4A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for ZTX1049A
This table gives cross-reference parts and alternative options found for ZTX1049A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX1049A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX1049A | Small Signal Bipolar Transistor, 4A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX1049A vs ZTX1049A |
UZTX1049A | Small Signal Bipolar Transistor, 4A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX1049A vs UZTX1049A |