Part Details for ZTX320K by Zetex / Diodes Inc
Overview of ZTX320K by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTX320K
ZTX320K CAD Models
ZTX320K Part Data Attributes
|
ZTX320K
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX320K
Zetex / Diodes Inc
RF Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 1.7 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PSIP-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 15 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for ZTX320K
This table gives cross-reference parts and alternative options found for ZTX320K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX320K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5182 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN, | NEC Electronics America Inc | ZTX320K vs 2SC5182 |
2SC5226 | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MCP, 3 PIN | SANYO Electric Co Ltd | ZTX320K vs 2SC5226 |
AT-41435 | RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, C Band, Silicon, NPN, CERAMIC, 35, MICRO-X-4 | Broadcom Limited | ZTX320K vs AT-41435 |
MRF951 | RF Small Signal Bipolar Transistor, 0.1A I(C), L Band, Silicon, NPN, | Advanced Semiconductor Inc | ZTX320K vs MRF951 |
2SC3802K | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | ROHM Semiconductor | ZTX320K vs 2SC3802K |
MRF524 | S BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-72 | Motorola Mobility LLC | ZTX320K vs MRF524 |
2N5399 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN | Texas Instruments | ZTX320K vs 2N5399 |
2SC3802KT146/MQ | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | ZTX320K vs 2SC3802KT146/MQ |
LP1001 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AA, TO-226AA, 3 PIN | Motorola Mobility LLC | ZTX320K vs LP1001 |
BF751-AMMO | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal | NXP Semiconductors | ZTX320K vs BF751-AMMO |