Part Details for ZUMT2210-02 by TDK Corporation
Overview of ZUMT2210-02 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for ZUMT2210-02
ZUMT2210-02 CAD Models
ZUMT2210-02 Part Data Attributes:
|
ZUMT2210-02
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZUMT2210-02
TDK Corporation
Mains Power Connector, 10A, 250V, Male, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250V | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |
Alternate Parts for ZUMT2210-02
This table gives cross-reference parts and alternative options found for ZUMT2210-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZUMT2210-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8843.0453 | Mains Power Connector, 10A, 250V, Male, Solder Terminal, Socket | Schurter Electronic Components | ZUMT2210-02 vs 8843.0453 |
8843.0353 | Mains Power Connector, 10A, 250V, Male, Solder Terminal, Socket | Schurter Electronic Components | ZUMT2210-02 vs 8843.0353 |
ZUST2210-05 | Mains Power Connector, 10A, 250V, Male, Socket | TDK Corporation | ZUMT2210-02 vs ZUST2210-05 |
8843.0351 | Mains Power Connector, 10A, 250V, Male, Solder Terminal, Socket | Schurter Electronic Components | ZUMT2210-02 vs 8843.0351 |