Part Details for ZVN0545ASTZ by Diodes Incorporated
Overview of ZVN0545ASTZ by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVN0545ASTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZVN0545ASTZ-ND
|
DigiKey | MOSFET N-CH 450V 90MA E-LINE Min Qty: 2000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6917 / $0.7434 | Buy Now |
DISTI #
ZVN0545ASTZ
|
Avnet Americas | Trans MOSFET N-CH 450V 0.09A 3-Pin E-Line T/R - Tape and Reel (Alt: ZVN0545ASTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.6748 / $0.7973 | Buy Now |
DISTI #
522-ZVN0545ASTZ
|
Mouser Electronics | MOSFET N-Chnl 450V RoHS: Compliant | 0 |
|
$0.7710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.7300 | Buy Now |
DISTI #
ZVN0545ASTZ
|
Avnet Silica | Trans MOSFET N-CH 450V 0.09A 3-Pin E-Line T/R (Alt: ZVN0545ASTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 450V 0.09A TO92-3 | 37800 |
|
RFQ |
Part Details for ZVN0545ASTZ
ZVN0545ASTZ CAD Models
ZVN0545ASTZ Part Data Attributes
|
ZVN0545ASTZ
Diodes Incorporated
Buy Now
|
Compare Parts:
ZVN0545ASTZ
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |