Transistors
ZVN2106ASTOB
Description: Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3

Overview of ZVN2106ASTOB by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ZVN2106ASTOB by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZVN2106ASTOB by Diodes Incorporated

ZVN2106ASTOB
Diodes Incorporated
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Part Package Code
TO-92
Package Description
TO-92 COMPATIBLE, E-LINE PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
0.45 A
Drain-source On Resistance-Max
2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSIP-W3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. ZVN2106ASTOB
    Diodes Incorporated
    Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
    VS

Alternate Parts for ZVN2106ASTOB

This table gives cross-reference parts and alternative options found for ZVN2106ASTOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN2106ASTOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZVN2106ASTZ Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated ZVN2106ASTOB vs ZVN2106ASTZ
ZVN2106ASTOA Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZVN2106ASTOB vs ZVN2106ASTOA
ZVN2106A Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated ZVN2106ASTOB vs ZVN2106A
ZVN2106A Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZVN2106ASTOB vs ZVN2106A
ZVN2106ASTZ Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZVN2106ASTOB vs ZVN2106ASTZ
Part Number Description Manufacturer Compare
BS107RLRF Small Signal Field-Effect Transistor, 0.25A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Motorola Semiconductor Products ZVN2106ASTOB vs BS107RLRF
BSS131-TAPE-13 TRANSISTOR 100 mA, 240 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors ZVN2106ASTOB vs BSS131-TAPE-13
VN1306N3P001 Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc ZVN2106ASTOB vs VN1306N3P001
2N5640 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC, TO-226AA, 3 PIN onsemi ZVN2106ASTOB vs 2N5640
BST82 Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET YAGEO Corporation ZVN2106ASTOB vs BST82
SJVP0109N9 Small Signal Field-Effect Transistor, 0.25A I(D), 90V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-52 Supertex Inc ZVN2106ASTOB vs SJVP0109N9
FJZ594JC Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET, SOT-623F, 3 PIN Fairchild Semiconductor Corporation ZVN2106ASTOB vs FJZ594JC
2SK303-2-TB Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 SANYO Electric Co Ltd ZVN2106ASTOB vs 2SK303-2-TB
2SK303-18-TB Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 SANYO Electric Co Ltd ZVN2106ASTOB vs 2SK303-18-TB
BSS306NL6327HTSA1 Small Signal Field-Effect Transistor, 2.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG ZVN2106ASTOB vs BSS306NL6327HTSA1

Related Parts for ZVN2106ASTOB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZVN2106ASTOB by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZVN2106ASTOB by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZVN2106ASTOB would you like to use for your alert(s)?
  • Please alert me when ZVN2106ASTOB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZVN2106ASTOB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZVN2106ASTOB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZVN2106ASTOB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZVN2106ASTOB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZVN2106ASTOB by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: