Part Details for ZVN3310F by Zetex / Diodes Inc
Overview of ZVN3310F by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVN3310F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, N-Channel, SOT-23 | 45 |
|
$0.8130 / $1.3550 | Buy Now |
Part Details for ZVN3310F
ZVN3310F CAD Models
ZVN3310F Part Data Attributes:
|
ZVN3310F
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZVN3310F
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 0.1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZVN3310F
This table gives cross-reference parts and alternative options found for ZVN3310F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN3310F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZVN3310F | Small Signal Field-Effect Transistor, 0.1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | ZVN3310F vs UZVN3310F |
ZVN3310FTC | Small Signal Field-Effect Transistor, 0.1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | ZVN3310F vs ZVN3310FTC |
UZVN3310FTC | Small Signal Field-Effect Transistor, 0.1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Zetex / Diodes Inc | ZVN3310F vs UZVN3310FTC |
UZVN3310FTA | Small Signal Field-Effect Transistor, 0.1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Zetex / Diodes Inc | ZVN3310F vs UZVN3310FTA |
UZVN3310FTA | Small Signal Field-Effect Transistor, 0.1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | ZVN3310F vs UZVN3310FTA |
ZVN3310FTA | Small Signal Field-Effect Transistor, 0.1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | ZVN3310F vs ZVN3310FTA |